+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 15A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Breaking capacity | 1.5kA / 250V AC | |
Contact material | brass | |
Kind of package | bulk | |
Contact plating | nickel plated |