+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCDH0

Adapter; HDMI 1.4; HDMI socket,USB C plug; gold-plated


Manufacturer: VENTION

Manufacturer part number:
TCDH0
TME Symbol:
TCDH0

Specification

Manufacturer
VENTION
Type of transition
adapter
Version
HDMI 1.4
Contact plating
gold-plated
Support
4K, UHD 2160p
Enclosure material
ABS, aluminium
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight11.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TCDH0
80 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 5 pcs - 9.62 USDGross price for quantities from 5 pcs - 9.62 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 20 pcs - 7.59 USDGross price for quantities from 20 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.