+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCDT1101

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 32V; DIP6


Manufacturer: VISHAY

Manufacturer part number:
TCDT1101
TME Symbol:
TCDT1101

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
40-80%@10mA
Collector-emitter voltage
32V
Case
DIP6
Turn-on time
25µs
Turn-off time
42.5µs
Max. off-state voltage
5V
Manufacturer series
TCDT110X
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
TCDT1101
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order