+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCF15

Fuse: fuse; 15A; 600VAC; 300VDC; time-lag

Manufacturer: BUSSMANN

Manufacturer part number:
TCF15
TME Symbol:
TCF15

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
15A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Gross weight44.213 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
TCF15
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order