+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-31854

Heat shrink markers; 26m; red; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-31854
TME Symbol:
TCGT18-6RD-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
26m
Colour
red
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
18mm
Diameter after shrinking
6mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
1mm
Shrinkage temperature
90°C
Features of storage accessories
thermal transfer
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight51.19 g
Certificates
EAN code4031026541235
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-31854
0 in TME stock
Net price for quantities from 26 m - 15.99 USDGross price for quantities from 26 m - 15.99 USD
Net price for quantities from 130 m - 14.49 USDGross price for quantities from 130 m - 14.49 USD
Net price for quantities from 390 m - 12.73 USDGross price for quantities from 390 m - 12.73 USD
Amount (Multiplicity: 26)
Minimum order quantity: 26.
Multiplicity: 26.