+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-30353

Heat shrink markers; 176m; blue; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-30353
TME Symbol:
TCGT3-1BU-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
176m
Colour
blue
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
3mm
Diameter after shrinking
1mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.6mm
Shrinkage temperature
90°C
Features of storage accessories
thermal transfer
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight5.57 g
Certificates
EAN code4031026541129
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-30353
0 in TME stock
Net price for quantities from 176 m - 6.65 USDGross price for quantities from 176 m - 6.65 USD
Net price for quantities from 880 m - 6.09 USDGross price for quantities from 880 m - 6.09 USD
Net price for quantities from 2640 m - 5.36 USDGross price for quantities from 2640 m - 5.36 USD
Amount (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.