+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101-20R

Cartridge retainer; 591ml; black; aluminium


Manufacturer: Techcon

Manufacturer part number:
101-20R
TME Symbol:
TCH-101-20R

Specification

Manufacturer
Techcon
Type of dispenser accessories
cartridge retainer
Syringe capacity
591ml
Colour
black
Related items
TCH-EA200C-HD
Material
aluminium
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Barrels & cartridges Techcon,
*
101-20R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order