+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2031-1

Brush; horse hair; metal; Overall len: 133.3mm


Manufacturer: Techspray

Manufacturer part number:
2031-1
TME Symbol:
TCH-2031-1

Specification

Manufacturer
Techspray
Type of tool
brush
Bristle material
horse hair
Handle material
metal
Overall length
133.3mm
Bristle length
6.35/12.7mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Soldering equipment features
  • double sided
  • soft brush tip
Gross weight6.62 g
Certificates
See other products in this category: Various soldering tools Techspray,
*
2031-1
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 3 pcs - 20.36 USDGross price for quantities from 3 pcs - 20.36 USD
Net price for quantities from 6 pcs - 19.18 USDGross price for quantities from 6 pcs - 19.18 USD
Packaging method by the manufacturer:
Bag = 6 pcs