+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS250

Dispenser; digital; 0.02÷60s; 100÷240VAC; Display: LCD


Manufacturer: Techcon

Manufacturer part number:
TS250
TME Symbol:
TCH-TS250

Specification

Manufacturer
Techcon
Type of dispensing tool
dispenser
Kind of dispenser
digital
Dosing time
0.02...60s
Device dimensions
152x195x183mm
Supply pressure
6.9bar
Output pressure
0...6.9bar
Kind of display used
LCD
Display parameters
2x16 characters
Connectors for the country
Europe
Supply voltage
  • 100...240V AC
Standard equipment
  • 10ml syringe
  • pedal
  • power supply
  • pressure conduit
  • syringe stand
Soldering equipment features
  • connector for connecting a pedal
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • pre-suction function preventing low-viscosity liquids from dripping
Gross weight3.2424 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers Techcon,
*
TS250
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 779.62 USDGross price for quantities from 1 pcs - 779.62 USD