+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector accessories | protection cover | |
Case | size 77.27 | |
Locking system | with double latch | |
IP rating | IP65, IP66, IP69 | |
Application - series/manufacturer | T-TYPE | |
Insert mounting | 77.5x27mm | |
Body material | polypropylene |