+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCHC 24 S

Protection cover; size 104.27; for double latch; IP65,IP66,IP69


Manufacturer: ILME

Manufacturer part number:
TCHC 24 S
TME Symbol:
TCHC24S

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 104.27
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE
Insert mounting
104x27mm
Body material
polypropylene
Gross weight53 g
Certificates
EAN code8015747224710
See other products in this category: ILME connectors ILME,
*
TCHC 24 S
0 in TME stock
Net price for quantities from 10 pcs - 10.04 USDGross price for quantities from 10 pcs - 10.04 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
Net price for quantities from 100 pcs - 4.96 USDGross price for quantities from 100 pcs - 4.96 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.