+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCJD337M006S0040E

Capacitor: tantalum-polymer; 330uF; 6VDC; D; 2917; SMD; ESR: 40mΩ


Manufacturer: KYOCERA AVX

Manufacturer part number:
TCJD337M006S0040E
TME Symbol:
TCJD337M006S0040E

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
6V DC
Case
D
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
40mΩ
Manufacturer series
TCJ
Tolerance
±20%
Roll diameter max.
330mm
Operating temperature
-55...105°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
TCJD337M006S0040E
0 in TME stock
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.