+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-017

Inductor: wire; THT; 497uH; R: 100mΩ; ±25%; 11.5x11.5x8.8mm; 170A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-017
TME Symbol:
TCK-017

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
497µH
Resistance
0.1Ω
Tolerance
±25%
Dimensions
11.5x11.5x8.8mm
Max. operating current
170A
Operating temperature
-40...125°C
Gross weight1.332 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-017
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
Net price for quantities from 27 pcs - 6.13 USDGross price for quantities from 27 pcs - 6.13 USD
Net price for quantities from 108 pcs - 5.73 USDGross price for quantities from 108 pcs - 5.73 USD
Net price for quantities from 513 pcs - 5.63 USDGross price for quantities from 513 pcs - 5.63 USD
Packaging method by the manufacturer:Tube = 27 pcs