+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-075

Inductor: wire; THT; 33.3uH; R: 8.5mΩ; ±25%; 9.5x9.5x7mm; 4A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-075
TME Symbol:
TCK-075

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
33.3µH
Resistance
8.5mΩ
Tolerance
±25%
Dimensions
9.5x9.5x7mm
Max. operating current
4A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-075
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 28 pcs - 4.56 USDGross price for quantities from 28 pcs - 4.56 USD
Net price for quantities from 56 pcs - 4.31 USDGross price for quantities from 56 pcs - 4.31 USD
Net price for quantities from 112 pcs - 4.12 USDGross price for quantities from 112 pcs - 4.12 USD
Packaging method by the manufacturer:Tube = 28 pcs