+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-087

Inductor: wire; THT; 224uH; R: 4.16mΩ; ±35%; 16x16.2x12.5mm; 15.4A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-087
TME Symbol:
TCK-087

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
224µH
Resistance
4.16mΩ
Tolerance
±35%
Dimensions
16x16.2x12.5mm
Max. operating current
15.4A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-087
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
Net price for quantities from 26 pcs - 6.39 USDGross price for quantities from 26 pcs - 6.39 USD
Net price for quantities from 104 pcs - 6.19 USDGross price for quantities from 104 pcs - 6.19 USD
Net price for quantities from 507 pcs - 5.64 USDGross price for quantities from 507 pcs - 5.64 USD
Packaging method by the manufacturer:Tube = 13 pcs