+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-092

Inductor: wire; THT; 45uH; R: 1.4mΩ; ±35%; 16x16.2x12.5mm; 31.4A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-092
TME Symbol:
TCK-092

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
45µH
Resistance
1.4mΩ
Tolerance
±35%
Dimensions
16x16.2x12.5mm
Max. operating current
31.4A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight5.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-092
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 13 pcs - 6.01 USDGross price for quantities from 13 pcs - 6.01 USD
Net price for quantities from 26 pcs - 5.76 USDGross price for quantities from 26 pcs - 5.76 USD
Net price for quantities from 52 pcs - 5.55 USDGross price for quantities from 52 pcs - 5.55 USD
Net price for quantities from 260 pcs - 5.42 USDGross price for quantities from 260 pcs - 5.42 USD
Packaging method by the manufacturer:
Tube = 13 pcs