+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-101

Inductor: wire; THT; 305uH; R: 10mΩ; ±35%; 16.6x16.4x12.5mm; 11.3A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-101
TME Symbol:
TCK-101

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
305µH
Resistance
10mΩ
Tolerance
±35%
Dimensions
16.6x16.4x12.5mm
Max. operating current
11.3A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-101
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 13 pcs - 5.80 USDGross price for quantities from 13 pcs - 5.80 USD
Net price for quantities from 26 pcs - 5.49 USDGross price for quantities from 26 pcs - 5.49 USD
Net price for quantities from 52 pcs - 5.17 USDGross price for quantities from 52 pcs - 5.17 USD
Packaging method by the manufacturer:Tube = 13 pcs