+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-112

Inductor: wire; SMD; 12uH; R: 53mΩ; ±20%; 6.5x6.5x3.85mm; 4A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-112
TME Symbol:
TCK-112

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Resistance
53mΩ
Tolerance
±20%
Dimensions
6.5x6.5x3.85mm
Max. operating current
4A
Operating temperature
-40...125°C
Gross weight1.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-112
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 20 pcs - 5.80 USDGross price for quantities from 20 pcs - 5.80 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD