+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 10µH | |
Resistance | 0.354Ω | |
Tolerance | ±20% | |
Dimensions | 3.6x2.7x1.55mm | |
Max. operating current | 900mA | |
Operating temperature | -40...125°C |