+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-151

Inductor: wire; SMD; 4.7uH; R: 150mΩ; ±20%; 3x3.5x2.1mm; 1.5A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-151
TME Symbol:
TCK-151

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Resistance
0.15Ω
Tolerance
±20%
Dimensions
3x3.5x2.1mm
Max. operating current
1.5A
Operating temperature
-40...125°C
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-151
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.80 USDGross price for quantities from 20 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD