+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCK-152

Inductor: wire; SMD; 22uH; R: 1Ω; ±20%; 3.1x3.5x2.1mm; 500mA

Manufacturer: TRACO POWER

Manufacturer part number:
TCK-152
TME Symbol:
TCK-152

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Resistance
Tolerance
±20%
Dimensions
3.1x3.5x2.1mm
Max. operating current
0.5A
Operating temperature
-40...125°C
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TRACO POWER,
*
TCK-152
10 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)