+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCLT1104

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V


Manufacturer: VISHAY

Manufacturer part number:
TCLT1104
TME Symbol:
TCLT1104

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
160-320%@10mA
Collector-emitter voltage
70V
Case
SOP6-L5
Conform to the norm
UL VDE
Turn-on time
9µs
Turn-off time
10µs
Max. off-state voltage
6V
Manufacturer series
TCLT110.
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
TCLT1104
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order