+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 80-160%@5mA | |
Collector-emitter voltage | 70V | |
Case | SOP6-L5 | |
Conform to the norm | UL VDE | |
Turn-on time | 9µs | |
Turn-off time | 10µs | |
Max. off-state voltage | 6V | |
Manufacturer series | TCLT110. |