+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCMD1000

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; Uce: 35V


Manufacturer: VISHAY

Manufacturer part number:
TCMD1000
TME Symbol:
TCMD1000

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
600%@60mA
Collector-emitter voltage
35V
Case
SOP4
Turn-on time
0.3ms
Turn-off time
0.25ms
Gross weight0.104 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
TCMD1000
2365 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs