+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCMD4000

Optocoupler; SMD; Ch: 4; OUT: Darlington; Uinsul: 3.75kV; Uce: 35V


Manufacturer: VISHAY

Manufacturer part number:
TCMD4000
TME Symbol:
TCMD4000

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
600-800%@60mA
Collector-emitter voltage
35V
Case
SO16
Turn-on time
0.3ms
Turn-off time
0.25ms
Gross weight0.276 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
TCMD4000
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order
Packaging method by the manufacturerReel = 2 000 pcs