+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73030

Heat shrink sleeve; 2: 1; 2.4mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73030
TME Symbol:
TCN20-2.4/1.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
black
Diameter after shrinking
1.2mm
Gross weight4.52 g
Certificates
EAN code4031026282732
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73030
0 in TME stock
Net price for quantities from 300 m - 1.87 USDGross price for quantities from 300 m - 1.87 USD
Net price for quantities from 1500 m - 1.74 USDGross price for quantities from 1500 m - 1.74 USD
Net price for quantities from 4500 m - 1.51 USDGross price for quantities from 4500 m - 1.51 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.