+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73140

Heat shrink sleeve; 3.2mm; black; Diam.after shrinking: 1.2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73140
TME Symbol:
TCN20-3.2/1.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
3.2mm
Colour
black
Diameter after shrinking
1.2mm
Gross weight3 g
Certificates
EAN code4031026284682
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73140
0 in TME stock
Net price for quantities from 300 m - 2.35 USDGross price for quantities from 300 m - 2.35 USD
Net price for quantities from 1500 m - 2.18 USDGross price for quantities from 1500 m - 2.18 USD
Net price for quantities from 4500 m - 1.91 USDGross price for quantities from 4500 m - 1.91 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.