+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73040

Heat shrink sleeve; 2: 1; 3.2mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73040
TME Symbol:
TCN20-3.2/1.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
black
Diameter after shrinking
1.6mm
Gross weight5.39 g
Certificates
EAN code4031026282749
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73040
0 in TME stock
Net price for quantities from 300 m - 1.99 USDGross price for quantities from 300 m - 1.99 USD
Net price for quantities from 1500 m - 1.81 USDGross price for quantities from 1500 m - 1.81 USD
Net price for quantities from 4500 m - 1.60 USDGross price for quantities from 4500 m - 1.60 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.