+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73050

Heat shrink sleeve; 2: 1; 4.8mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73050
TME Symbol:
TCN20-4.8/2.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
black
Diameter after shrinking
2.4mm
Gross weight8.84 g
Certificates
EAN code4031026282756
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73050
0 in TME stock
Net price for quantities from 300 m - 2.32 USDGross price for quantities from 300 m - 2.32 USD
Net price for quantities from 1500 m - 2.11 USDGross price for quantities from 1500 m - 2.11 USD
Net price for quantities from 4500 m - 1.86 USDGross price for quantities from 4500 m - 1.86 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.