+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73060

Heat shrink sleeve; 2: 1; 6.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73060
TME Symbol:
TCN20-6.4/3.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
black
Diameter after shrinking
3.2mm
Gross weight12 g
Certificates
EAN code4031026282763
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73060
0 in TME stock
Net price for quantities from 300 m - 2.65 USDGross price for quantities from 300 m - 2.65 USD
Net price for quantities from 1500 m - 2.42 USDGross price for quantities from 1500 m - 2.42 USD
Net price for quantities from 4500 m - 2.14 USDGross price for quantities from 4500 m - 2.14 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.