+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73170

Heat shrink sleeve; 9.5mm; black; Diam.after shrinking: 3.2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73170
TME Symbol:
TCN20-9.5/3.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Colour
black
Diameter after shrinking
3.2mm
Gross weight13.232 g
Certificates
EAN code4031026284743
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73170
100 in TME stock
Net price for quantities from 100 m - 4.01 USDGross price for quantities from 100 m - 4.01 USD
Net price for quantities from 500 m - 3.70 USDGross price for quantities from 500 m - 3.70 USD
Net price for quantities from 1500 m - 3.25 USDGross price for quantities from 1500 m - 3.25 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m