+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-73070

Heat shrink sleeve; 9.5mm; black; Diam.after shrinking: 4.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73070
TME Symbol:
TCN20-9.5/4.8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Colour
black
Diameter after shrinking
4.8mm
Gross weight18.621 g
Certificates
EAN code4031026282770
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-73070
0 in TME stock
Net price for quantities from 100 m - 3.36 USDGross price for quantities from 100 m - 3.36 USD
Net price for quantities from 500 m - 3.08 USDGross price for quantities from 500 m - 3.08 USD
Net price for quantities from 1500 m - 2.73 USDGross price for quantities from 1500 m - 2.73 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m