+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TCR-01512

Cable; USB 3.0; USB A plug,both sides; nickel plated; 1.5m; blue


Manufacturer: AMPHENOL

Manufacturer part number:
TCR-01512
TME Symbol:
TCR-01512

Specification

Manufacturer
AMPHENOL
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
blue
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight79.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters AMPHENOL,
*
TCR-01512
407 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs