+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8370

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 15m; black


Manufacturer: PROLINK

Manufacturer part number:
8370
TME Symbol:
TCV3420-15.0

Specification

Manufacturer
PROLINK
Type of connection cable
Jack - RCA
Version
stereo
Cable length
15m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight728.6 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8370
4 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 3 pcs - 23.44 USDGross price for quantities from 3 pcs - 23.44 USD
Net price for quantities from 5 pcs - 21.75 USDGross price for quantities from 5 pcs - 21.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.