+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8390

Cable; Toslink plug,both sides; 1.2m


Manufacturer: PROLINK

Manufacturer part number:
8390
TME Symbol:
TCV4510-1.2

Specification

Manufacturer
PROLINK
Type of connection cable
optical
Version
High End
Cable length
1.2m
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight96.5 g
See other products in this category: Audio - Video Cables PROLINK,
*
8390
6 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.