+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8359

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: PROLINK

Manufacturer part number:
8359
TME Symbol:
TCV8790-3.0

Specification

Manufacturer
PROLINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
3m
Copper purity N
4
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight394.3 g
See other products in this category: Monitor cables and adapters PROLINK,
*
8359
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD