+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TD104N14KOFAHPSA1

Module: diode-thyristor; 104A; Ifsm: 2.1kA; Igt: 120mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD104N14KOFAHPSA1
TME Symbol:
TD104N14KOFAHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Load current
104A
Max. forward impulse current
2.1kA
Gate current
120mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD104N14KOFAHPSA1
0 in TME stock
Net price for quantities from 15 pcs - 156.09 USDGross price for quantities from 15 pcs - 156.09 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.