+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TD1150AF100Q

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/12VDC; PCB; 1N; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
TD1150AF100Q
TME Symbol:
TD1150AF100Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 12V DC
Mounting
PCB
Operating Force
1N
Body dimensions
8.2x5.25x7mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Leads
for soldering
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
300000 cycles
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TD1150AF100Q
0 in TME stock
Net price for quantities from 1000 pcs - 2.12 USDGross price for quantities from 1000 pcs - 2.12 USD
Net price for quantities from 2500 pcs - 2.11 USDGross price for quantities from 2500 pcs - 2.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.