+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TD162N16KOFTIMHPSA2

Module: diode-thyristor; 1.6kV; 162A; Ufmax: 1.41V; Ifsm: 5.2kA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD162N16KOFTIMHPSA2
TME Symbol:
TD162N16KOFTIMHPSA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
162A
Max. forward voltage
1.41V
Max. forward impulse current
5.2kA
Gate current
150mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD162N16KOFTIMHPSA2
0 in TME stock
Net price for quantities from 8 pcs - 179.99 USDGross price for quantities from 8 pcs - 179.99 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.