+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TD3-IP20

Secondary lock; 630A; 690V; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
TD3-IP20
TME Symbol:
TD3-IP20

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
secondary lock
Current rating
630A
Rated voltage
690V
IP rating
IP20
Fuse accessories application
NH fuses
Gross weight795 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
TD3-IP20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.58 USDGross price for quantities from 1 pcs - 60.58 USD