+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TD9944TG-G

Transistor: N-MOSFET x2; unipolar; 240V; 1A; SO8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TD9944TG-G
TME Symbol:
TD9944TG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
240V
Drain current
1A
Case
SO8
Gate-source voltage
±20V
On-state resistance
6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3300pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors MICROCHIP TECHNOLOGY,
*
TD9944TG-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.33 USDGross price for quantities from 3300 pcs - 1.33 USD