+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDA02H0SB1

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDA02H0SB1
TME Symbol:
TDA02H0SB1

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x2.2x3.67mm
Manufacturer series
TDA
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
3.67mm
Kind of package
tube
Quantity in set/package
125pcs.
Switches features
  • flat actuator
  • with seal tape
Gross weight0.077 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDA02H0SB1
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 40 pcs - 2.23 USDGross price for quantities from 40 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Packaging method by the manufacturer:Tube = 125 pcs