+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDA3664AT/N1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; SO8; SMD; tape

Manufacturer: NXP

Manufacturer part number:
TDA3664AT/N1
TME Symbol:
TDA3664AT/N1

Specification

Manufacturer
NXP
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
5V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
0...45V
Gross weight0.262 g
Certificates
See other products in this category: LDO fixed voltage regulators NXP,
*
TDA3664AT/N1
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order