+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDB06H0SB1R

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; 0.025A/24VDC; Pos: 2

NEW

Manufacturer: C&K

Manufacturer part number:
TDB06H0SB1R
TME Symbol:
TDB06H0SB1R

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Switches features
flat actuator
Body dimensions
8.75x6.2x2.2mm
Contact plating
gold-plated
Leads
for PCB
Electrical life
1000 cycles
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
Operating Force
4.9N
Gross weight0.5 g
Certificates
See other products in this category: Dip-Switches C&K,
*
TDB06H0SB1R
0 in TME stock
Net price for quantities from 10000 pcs - 1.85 USDGross price for quantities from 10000 pcs - 1.85 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.