+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 8 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 1.27mm | |
Switches features | flat actuator | |
Body dimensions | 11.29x6.2x2.2mm | |
Contact plating | gold-plated | |
Leads | for PCB | |
Electrical life | 1000 cycles | |
Contacts configuration | SPST | |
Mechanical durability | 1000 cycles | |
Kind of package | tube | |
Operating Force | 4.9N |