+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDCG1060M

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; green; 2.8÷4mcd


Manufacturer: VISHAY

Manufacturer part number:
TDCG1060M
TME Symbol:
TDCG1060M

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
green
Luminosity
2.8...4mcd
Common electrode
cathode
Dimensions
40.2x12.8x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight4.015 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDCG1060M
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 48 pcs - 1.54 USDGross price for quantities from 48 pcs - 1.54 USD
Net price for quantities from 120 pcs - 1.45 USDGross price for quantities from 120 pcs - 1.45 USD
Packaging method by the manufacturer:
Tube = 12 pcs