+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.39" | |
Number of characters | 4 | |
Colour | yellow | |
Luminosity | 4...8mcd | |
Common electrode | cathode | |
Dimensions | 40.2x12.8x7mm | |
Mounting | THT | |
Wavelength | 589nm | |
Operating current | 20mA | |
Operating voltage | 2...2.4V |