+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of transition | converter | |
Version | HDMI 1.4 | |
Cable length | 0.15m | |
Insulation colour | black | |
Support | 4K, UHD 2160p | |
Kind of core | Cu, tinned | |
Enclosure material | aluminium | |
Wire insulation material | elastomer thermoplastic TPE | |
Transition features | shielded, twofold | |
Shield structure | Al foil, braid made of aluminium wires | |
Cable external diameter | 4.2mm | |
Connector colour | grey |