+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDL 3-0521

Converter: DC/DC; 3W; Uin: 4.5÷10VDC; Uout: 5VDC; Uout2: -5VDC; DIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TDL 3-0521
TME Symbol:
TDL3-0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...10V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
DIP8
Mounting
THT
Manufacturer series
TDL 3
Body dimensions
14x14x8mm
Efficiency
82%
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TDL 3-0521
0 in TME stock
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 25 pcs - 22.13 USDGross price for quantities from 25 pcs - 22.13 USD
Net price for quantities from 100 pcs - 21.42 USDGross price for quantities from 100 pcs - 21.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.