+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDP08H0SBD1R

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDP08H0SBD1R
TME Symbol:
TDP08H0SBD1R

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
4.1x6x11.29mm
Manufacturer series
TDP
Electrical life
100000 cycles
Kind of package
reel
Quantity in set/package
1000pcs.
Gross weight15 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDP08H0SBD1R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order